JST ZHR-5 Socket Housing 5 Pins 1.50mm Spacing Reverse Voltage Protection

MPN
ZHR-5
Brand
JST
EAN-13
2050000918025
Order Code
04-4976
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,095 in stock

JST socket housing cable ZHR-5 is a component with a total of 5 pins and a contact spacing of 1.50 mm. It is typically used in PCB connectors and measures 9x3.4x4.2 mm. This product is renowned for its compact size and reliability in electronic connections.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 9 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 5
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot