JST ZHR-4 Socket Housing Cable 4 Pins 1.50mm Contact Spacing

MPN
ZHR-4
Brand
JST
EAN-13
2050000918018
Order Code
04-4975
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

The JST socket housing cable ZHR-4 features four pins with a contact spacing of 1.50 mm, measuring 7.5 x 3.4 x 4.2 mm. It is typically used in connectors for printed circuit boards. This product is ideal for situations that require reliable connections in compact electronic components.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 7.5 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 7.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 4
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot