JST ZHR-3 Socket Housing Cable 3 Pins 1.50mm Spacing Audible Click

MPN
ZHR-3
Brand
JST
EAN-13
2050000918001
Order Code
04-4974
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 620 in stock

The JST ZHR-3 socket housing has a total of 3 pins with a contact spacing of 1.50 mm. Manufactured by JST, it measures 6x3.4x4.2 mm and is commonly used in PCB connectors. It is ideal for installations requiring compact and reliable connections in electronic devices.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 6 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 6mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 3
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot