JST ZHR-10 Socket Housing Cable 10 Pins 1.50mm Reverse Voltage Protection

MPN
ZHR-10
Brand
JST
EAN-13
2050000918070
Order Code
04-4971
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.129
250+ £0.129
1000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The JST socket housing cable ZHR-10 is a compact connector featuring 10 pins with a 1.50 mm contact spacing. Manufactured by J.S.T., it measures 16.5x3.4x4.2mm and is used in PCB connectors and components. Typical applications include electronics and circuit board connections.
Type Socket housing cable
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 16.5 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 16.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 10
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot