JST XAP-08V-1 Connector Wire to Board 8 Pins 2.50 mm Vibration-Proof

Image Representative of Range

JST XAP-08V-1 Connector Wire to Board 8 Pins 2.50 mm Vibration-Proof

Order Code:

04-4970

Brand: JST MPN: XAP-08V-1 EAN-13: 2050002362987
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
94 in stock, despatched in 4 working days

The JST XAP-08V-1 is a socket housing cable featuring 8 pins with a contact spacing of 2.50 mm. Manufactured by JST, it is typically used in electronic and electrical applications for secure cable connections. Its compact design makes it ideal for use in consumer electronics and industrial equipment.
Pitch 2.5mm
No. of Rows 1
No. of Ways 8
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dim (L x W x H) 22.3 x 6.9 x 9.5 mm
Factory colour Ecru
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Length 22.3mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 8
Series XA
Type Socket housing cable
Width 6.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot