JST XAP-07V-1 XA Socket 7-Pin 2.50mm Vibration-Proof Lockable

Image Representative of Range

JST XAP-07V-1 XA Socket 7-Pin 2.50mm Vibration-Proof Lockable

MPN
XAP-07V-1
Brand
JST
EAN-13
2050002362970
Order Code
04-4969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.245
250+ £0.165
1000+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

JST manufactures the XAP-07V-1 socket housing cable, featuring 7 pins with a contact spacing of 2.50 mm. This component is ideal for applications requiring compact and reliable electrical connections. It is typically used in electronic devices and equipment requiring robust cable connections.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dimensions (L x W x H) 19.8 x 6.9 x 9.5 mm
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Length 19.8mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 7
Series XA
Width 6.9mm

Reviews

Be the first to submit a review

Trustpilot