JST XAP-06V-1 XA Socket 6-Pin 2.5mm Vibration-Proof Lockable Connector

MPN
XAP-06V-1
Brand
JST
EAN-13
2050001028563
Order Code
04-4968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

The JST XAP-06V-1 socket housing cable features 6 pins with a contact spacing of 2.50 mm. Manufactured by JST, this component is ideal for various electronic and electrical applications requiring reliable connection solutions. Its compact design is perfect for use in tight spaces where efficient cabling is essential.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dimensions (L x W x H) 17.3 x 6.9 x 9.5 mm
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Length 17.3mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 6
Series XA
Width 6.9mm

Reviews

Be the first to submit a review

Trustpilot