JST XAP-05V-1 XA Connector 5 Pins 2.50mm Vibration-Proof Lockable

MPN
XAP-05V-1
Brand
JST
EAN-13
2050001028556
Order Code
04-4967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.154
250+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

The JST socket housing cable, model XAP-05V-1, features a total of 5 pins with a contact spacing of 2.50 mm. Manufactured by JST, it is ideal for creating secure electrical connections in electronics projects. This component is commonly used in industrial and consumer electronics applications for reliable cable-to-board connections.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dimensions (L x W x H) 14.8 x 6.9 x 9.5 mm
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Length 14.8mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5
Series XA
Width 6.9mm

Reviews

Be the first to submit a review

Trustpilot