JST XAP-03V-1 XA Connector 3 Pins 2.50mm Vibration-Proof Lockable

MPN
XAP-03V-1
Brand
JST
EAN-13
2050001029157
Order Code
04-4965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 684 in stock

The JST socket housing cable is a versatile component manufactured by JST. It features three pins with a contact spacing of 2.50 mm, making it suitable for compact electrical connections. This socket housing is typically used in electronic projects or devices where reliable and secure cable connections are necessary.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dimensions (L x W x H) 9.8 x 6.9 x 9.5 mm
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Length 9.8mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 3
Series XA
Width 6.9mm

Reviews

Be the first to submit a review

Trustpilot