JST XAP-02V-1 XA Socket Housing 2-Pin 2.50mm Lockable Vibration-Proof

MPN
XAP-02V-1
Brand
JST
EAN-13
2050001028532
Order Code
04-4964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 200 in stockBack-order availability date - 28/09/2026

The socket housing cable XAP-02V-1 by JST features a total of 2 pins with a contact spacing of 2.50 mm. It is commonly used in electrical and electronic applications to facilitate reliable connections between wires or cables. This component is suitable for various industrial and consumer electronics environments.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.08 - 0.5mm²
CS 2.50mm
Dimensions (L x W x H) 7.3 x 6.9 x 9.5 mm
Height 9.5mm
Industrial packaging No
Insulation Material Polyamide
Length 7.3mm
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 2
Series XA
Width 6.9mm

Reviews

Be the first to submit a review

Trustpilot