JST VHR-8N VH SIL Socket 8 Pins 3.96mm Vibration Proof Solderable

Image Representative of Range

JST VHR-8N VH SIL Socket 8 Pins 3.96mm Vibration Proof Solderable

MPN
VHR-8N
Brand
JST
EAN-13
2050002362833
Order Code
04-4963
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The JST VHR-8N is a standard SIL socket featuring eight pins with a contact spacing of 3.96 mm. Manufactured by JST, this component is reliable for securely connecting electrical circuits. It is typically used in electronic equipment and automotive applications for secure and efficient connection needs.
Type SIL socket (standard)
Number of Ways 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dimensions (L x W x H) 31.62 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 31.62mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins per row 8
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot