JST VHR-7N SIL Socket 7-Pin 3.96mm Vibration-Proof Safety Rail

Image Representative of Range

JST VHR-7N SIL Socket 7-Pin 3.96mm Vibration-Proof Safety Rail

MPN
VHR-7N
Brand
JST
EAN-13
2050002362826
Order Code
04-4962
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.249
125+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,416 in stock

The JST VHR-7N is a standard SIL socket featuring a total of 7 pins with a contact spacing of 3.96 mm. Manufactured by JST, this component is designed for reliable connections in electronic assemblies. It is commonly used in applications requiring secure and stable multi-pin connections such as telecommunications, consumer electronics, and automotive systems.
Type SIL socket (standard)
Number of Ways 7
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dimensions (L x W x H) 27.66 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 27.66mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins per row 7
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot