JST VHR-5N Socket VH 5-Pin 3.96mm Spacing Reverse Voltage Protection

MPN
VHR-5N
Brand
JST
EAN-13
2050000917813
Order Code
04-4960
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

The JST VHR-5N is a socket housing with 5 pins and a contact spacing of 3.96 mm. Measuring 19.74 x 10.5 x 13.3 mm, it is used in connectors and PCB applications. This component is ideal for standard SIL socket connections in electronic devices.
Type SIL socket (standard)
Number of Ways 5
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dimensions (L x W x H) 19.74 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 19.74mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins per row 5
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot