JST VHR-4N VH Socket 4-Pin 3.96mm Vibration Proof Reverse Protection

MPN
VHR-4N
Brand
JST
EAN-13
2050000917806
Order Code
04-4959
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 814 in stock

The JST SIL socket VHR-4N is a connector housing with four pins and a contact spacing of 3.96 mm, measuring 15.78x10.5x13.3 mm in size. Manufactured by JST, this component is commonly used in PCB connector applications for secure electrical connections. Ideal for electronics projects, it ensures reliable interfacing in various electronic devices and systems.
Type SIL socket (standard)
Number of Ways 4
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dimensions (L x W x H) 15.78 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 15.78mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins per row 4
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot