JST VHR-3N Connector 3 Pins 3.96mm Spacing Vibration-Proof Lock

MPN
VHR-3N
Brand
JST
EAN-13
2050000917790
Order Code
04-4958
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The JST VHR-3N is a socket housing with three pins and a spacing of 3.96 mm, ideal for PCB connectors. Its compact dimensions of 11.82 x 10.5 x 13.3 mm make it suitable for tight spaces in electronic applications. Typically used in consumer electronics and automotive systems, it ensures reliable electrical connections.
Type SIL socket (standard)
Number of Ways 3
Number of Rows 1
Mounting Type Board Mount
Mounting Direction Straight
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dimensions (L x W x H) 11.82 x 14.6 x 8.5 mm
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 11.82mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins per row 3
Series VH
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot