JST VHR-2N VH Socket 2 Pins 3.96mm Vibration Proof Pre-Tin Coating

MPN
VHR-2N
Brand
JST
EAN-13
2050000917783
Order Code
04-4957
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.113
250+ £0.112
500+ £0.093
1250+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,452 in stock

JST manufactures the VHR-2N SIL socket, a 2-pin connector with a contact spacing of 3.96 mm, measuring 7.86x10.5x13.3 mm. This socket housing is commonly used in PCB connector applications. It is ideal for electrical connections in various electronic and industrial setups.
Pitch 3.96mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin plated
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dim (L x W x H) 7.86 x 14.6 x 8.5 mm
Factory colour Ecru
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 7.86mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins 2
Pins per row 2
Series VH
Type SIL socket (standard)
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot