JST VHR-10N VH Socket 10 Pins 3.96mm Vibration-Proof Locking System

Image Representative of Range

JST VHR-10N VH Socket 10 Pins 3.96mm Vibration-Proof Locking System

MPN
VHR-10N
Brand
JST
EAN-13
2050002362840
Order Code
04-4956
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

JST manufactures the VHR-10N SIL socket, which is a standard connector with 10 pins and a contact spacing of 3.96 mm. This component is typically used in electronic and electrical connections where reliable and compact interconnect solutions are required. It is suitable for a wide range of applications, including home appliances, consumer electronics, and industrial equipment.
Pitch 3.96mm
No. of Rows 1
No. of Ways 10
Board contact surface Tin plated
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Cross Section 0.33 - 1.25mm²
CS 3.96mm
Dim (L x W x H) 39.54 x 14.6 x 8.5 mm
Factory colour Ecru
Height 8.5mm
Industrial packaging No
Insulation Material Polyamide
Length 39.54mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pins per row 10
Series VH
Type SIL socket (standard)
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot