JST SYR-02TV Connector 2 Pins 2.50 mm Vibration-Proof Lockable

Image Representative of Range

JST SYR-02TV Connector 2 Pins 2.50 mm Vibration-Proof Lockable

MPN
SYR-02TV
Brand
JST
EAN-13
2050001722690
Order Code
12-1852
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The JST SYR-02TV is a pin housing PCB connector with a total of 2 pins and a contact spacing of 2.50 mm. It is typically used in electrical and electronic applications where reliable wire-to-board connections are required. Manufactured by JST, this component is commonly employed in automotive and industrial equipment.
Pitch 2.5mm
No. of Rows 1
No. of Ways 2
Board contact surface Tin plated
Case Material Polyamide
Connection Crimp
Connector contact surface Tin plated
Connector System board-to-board
Connector Type Plug, straight
Contact Finish Phosphor bronze
CS 2.50mm
Factory colour Ecru
Industrial packaging No
Insulation Material Polyamide
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 2
Series RCY
Type Pin housing PCB

Reviews

Be the first to submit a review

Trustpilot