JST SVH-21T-P1.1 VH Socket 1 Pin Vibration-Proof Solder-Friendly

Image Representative of Range

JST SVH-21T-P1.1 VH Socket 1 Pin Vibration-Proof Solder-Friendly

MPN
SVH-21T-P1.1
Brand
JST
EAN-13
2050000917837
Order Code
12-1848
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.044
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,424 in stock

The JST socket contact VH is a crimp contact connector designed for printed circuit boards, measuring 10.6x3x3.8mm. Manufactured by JST, it features a single pin and supports wire sizes from 0.33 to 0.83 square millimetres. Common applications include use in electrical assemblies for secure, reliable connections.
No. of Rows 1
No. of Ways 1
AWG (min.) 22
AWG max. 18
Board contact surface Tin plated
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Phosphor bronze
Cross Section 33 - 83mm²
Dim (W x H) 14.6 mm x 8.5 mm
Factory colour Silver
Height 8.5mm
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.83mm²
Min. cross section 0.33mm²
Misc Attribute 1 Connector pin strip, straight
Nominal Current 10A
Nominal current - rounded value 10A
Nominal current (details) 10A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Pin Ø 1.14mm
Pin shape Square
Pins per row 1
Series VH
Type Socket contact
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot