JST SPHD-001T-P0.5 Socket Housing Cable 2-Row Audible Click 1 Pin

Image Representative of Range

JST SPHD-001T-P0.5 Socket Housing Cable 2-Row Audible Click 1 Pin

MPN
SPHD-001T-P0.5
Brand
JST
EAN-13
2050003843508
Order Code
12-1840
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
250+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,446 in stock

The JST SPHD-001T-P0.5 is a socket housing cable designed with a total of one pin. It is manufactured by JST and is known for its reliability in secure electrical connections. This product is typically used in electronic applications requiring a simple and efficient connection solution.
Type Socket housing cable
Number of Ways 1
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 26
AWG max. 22
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Min. cross section 0.13mm²
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 1

Reviews

Be the first to submit a review

Trustpilot