JST SMP-05V-BC Wire-to-Wire Vibration-Proof Connector 5-Pin 2.50mm

MPN
SMP-05V-BC
Brand
JST
EAN-13
2050001029119
Order Code
04-4949
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

JST manufactures the SMP-05V-BC socket housing cable, which features five pins with a contact spacing of 2.50 mm. This component is typically used in electronic applications where secure cable connections are required. It is ideal for providing reliable multi-pin connections in various types of equipment.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector System wire-to-wire
Connector Type Power strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dimensions (L x W x H) 18.2 x 15.5 x 7.5 mm
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5
Series SM
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot