JST SMP-04V-BC Connector 4-Pin 2.5mm Vibration-Proof Lockable

MPN
SMP-04V-BC
Brand
JST
EAN-13
2050001029102
Order Code
04-4948
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Manufactured by JST, the SMP-04V-BC is a socket housing cable with a total of four pins and a contact spacing of 2.50 mm. This compact connector is ideal for secure electrical connections in compact electronic equipment. It is commonly used in applications such as consumer electronics and small machinery.
Pitch 2.5mm
No. of Rows 1
No. of Ways 4
Case Material Polyamide
Connection Crimp
Connector System wire-to-wire
Connector Type Power strip, straight
Cross Section 0.08 - 0.33mm²
CS 2.50mm
Dim (L x W x H) 18.2 x 13 x 7.5 mm
Factory colour Ecru
Height 7.5mm
Industrial packaging No
Insulation Material Polyamide
Length 18.2mm
Material (details) PA 6 UL94V-0
Misc Attribute 1 Housing for socket contacts
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins 4
Pins per row 4
Series SM
Type Socket housing cable
Width 13mm

Reviews

Be the first to submit a review

Trustpilot