JST SM12B-GHS-TB GH Series Pin Housing 12 Pins 1.25mm Spacing

Image Representative of Range

JST SM12B-GHS-TB GH Series Pin Housing 12 Pins 1.25mm Spacing

MPN
SM12B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842914
Order Code
12-1834
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.743
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,249 in stock

JST manufactures the SM12B-GHS-TB (LF)(SN) pin housing, featuring 12 pins with a contact spacing of 1.25 mm. This component is typically used in PCB applications for secure and reliable connections. Designed for high-density electrical connections, it is suitable for consumer electronics and telecommunications equipment.
Type Pin housing PCB
Number of Positions 12
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 12
Series GH

Reviews

Be the first to submit a review

Trustpilot