JST SM10B-SURS-TF PCB Pin Housing 10 Pins 0.80mm Spacing

Image Representative of Range

JST SM10B-SURS-TF PCB Pin Housing 10 Pins 0.80mm Spacing

MPN
SM10B-SURS-TF (LF)(SN)
Brand
JST
EAN-13
2050003845694
Order Code
12-1833
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.587
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,591 in stock

The SM10B-SURS-TF (LF)(SN) is a pin housing PCB manufactured by JST, featuring a total of 10 pins and a contact spacing of 0.80 mm. It is typically used in electronic applications requiring compact and reliable connections on printed circuit boards. This component is suited for high-density applications where space conservation is essential.
Type Pin housing PCB
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 0.80mm
Industrial packaging No
Pins per row 10
Series SUR

Reviews

Be the first to submit a review

Trustpilot