JST SM09B-SRSS-TB SH Pin Housing 9 Pins 1mm Spacing PCB Usage

Image Representative of Range

JST SM09B-SRSS-TB SH Pin Housing 9 Pins 1mm Spacing PCB Usage

MPN
SM09B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845403
Order Code
12-1832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,286 in stock

The JST SM09B-SRSS-TB (LF)(SN) is a pin housing PCB with 9 pins and a contact spacing of 1 mm. Manufactured by JST, it offers reliable connectivity solutions suitable for various electronic and circuit board applications. This component is ideal for use in situations where compact and precise pin configurations are necessary.
Type Pin housing PCB
Number of Positions 9
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 9
Series SH

Reviews

Be the first to submit a review

Trustpilot