JST SM08B-SURS-TF Pin Housing 8-Pin 0.80mm PCB Connector 1 piece

Image Representative of Range

JST SM08B-SURS-TF Pin Housing 8-Pin 0.80mm PCB Connector 1 piece

MPN
SM08B-SURS-TF (LF)(SN)
Brand
JST
EAN-13
2050003845687
Order Code
12-1830
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,530 in stock

The JST SM08B-SURS-TF (LF)(SN) is a pin housing PCB with a total of 8 pins and a contact spacing of 0.80 mm. This component is ideal for precise electrical connections in compact electronic assemblies. It is typically used in consumer electronics and industrial equipment where space-saving connections are required.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 0.80mm
Industrial packaging No
Pins per row 8
Series SUR

Reviews

Be the first to submit a review

Trustpilot