JST SM08B-GHS-TB GH 8-Pin Housing 1.25mm Spacing PCB Connector

Image Representative of Range

JST SM08B-GHS-TB GH 8-Pin Housing 1.25mm Spacing PCB Connector

MPN
SM08B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842877
Order Code
12-1828
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The SM08B-GHS-TB (LF)(SN) is a pin housing PCB manufactured by JST featuring 8 pins with a contact spacing of 1.25 mm. It is typically used in electronic applications requiring reliable and compact electrical connections. Suitable for use in consumer electronics, automotive systems, and telecommunications equipment.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 8
Series GH

Reviews

Be the first to submit a review

Trustpilot