JST SM06B-ZESS-TB ZE 6-Pin Housing PCB Connector 1 piece

Image Representative of Range

JST SM06B-ZESS-TB ZE 6-Pin Housing PCB Connector 1 piece

MPN
SM06B-ZESS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845892
Order Code
12-1826
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.758
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 650 in stock

JST manufactures the SM06B-ZESS-TB (LF)(SN) pin housing for PCBs, which features a total of six pins. This component is typically used in electronic devices for secure and reliable connections. It is ideal for applications requiring robust and efficient electrical interfaces.
Type Pin housing PCB
Number of Positions 6
Number of Rows 1
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Industrial packaging No
Pins per row 6
Series ZE

Reviews

Be the first to submit a review

Trustpilot