JST SM06B-SRSS-TB SH 6-Pin Housing 1mm Spacing PCB Pin Housing

Image Representative of Range

JST SM06B-SRSS-TB SH 6-Pin Housing 1mm Spacing PCB Pin Housing

MPN
SM06B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845373
Order Code
12-1824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

The JST SM06B-SRSS-TB (LF)(SN) pin housing PCB is manufactured by JST and features six pins with 1 mm contact spacing. This compact and reliable connector is ideal for use in electronic and computer circuit boards where space is limited. Typical applications include consumer electronics and communication devices.
Type Pin housing PCB
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 6
Series SH

Reviews

Be the first to submit a review

Trustpilot