JST SM06B-GHS-TB GH Pin Housing for PCB 6 Pins 1.25mm Spacing

Image Representative of Range

JST SM06B-GHS-TB GH Pin Housing for PCB 6 Pins 1.25mm Spacing

MPN
SM06B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842853
Order Code
12-1823
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,288 in stock

The JST SM06B-GHS-TB (LF)(SN) is a pin housing PCB connector with a total of 6 pins and a contact spacing of 1.25 mm. Manufactured by JST, this connector is designed for secure and reliable electrical connections. It is commonly used in electronic devices where compact and precise connections are required.
Type Pin housing PCB
Number of Positions 6
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 6
Series GH

Reviews

Be the first to submit a review

Trustpilot