JST SM05B-SURS-TF PCB Pin Housing 5 Pins 0.80mm Pitch

Image Representative of Range

JST SM05B-SURS-TF PCB Pin Housing 5 Pins 0.80mm Pitch

MPN
SM05B-SURS-TF (LF)(SN)
Brand
JST
EAN-13
2050003845663
Order Code
12-1822
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,871 in stock

JST manufactures the SM05B-SURS-TF (LF)(SN) pin housing for PCBs, featuring a total of 5 pins with a contact spacing of 0.80 mm. It is typically used in electronic applications requiring compact and reliable connector solutions. The part number 02050003845663 identifies this specific component.
Type Pin housing PCB
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 0.80mm
Industrial packaging No
Pins per row 5
Series SUR

Reviews

Be the first to submit a review

Trustpilot