JST SM05B-SRSS-TB SH Series Pin Housing 5 Pins 1mm Spacing

Image Representative of Range

JST SM05B-SRSS-TB SH Series Pin Housing 5 Pins 1mm Spacing

MPN
SM05B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845366
Order Code
12-1821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 280 in stock

The JST SM05B-SRSS-TB (LF)(SN) Pin housing is a reliable connector solution with a total of 5 pins and a compact contact spacing of 1 mm. Manufactured by JST, it is designed for printed circuit boards, ensuring secure and efficient connectivity. This connector is typically used in consumer electronics and small electronic devices where space-saving and precise connections are crucial.
Type Pin housing PCB
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 5
Series SH

Reviews

Be the first to submit a review

Trustpilot