JST SM05B-GHS-TB Pin Housing 5 Pins 1.25mm Spacing PCB Connector

Image Representative of Range

JST SM05B-GHS-TB Pin Housing 5 Pins 1.25mm Spacing PCB Connector

MPN
SM05B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842846
Order Code
12-1820
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,485 in stock

The JST SM05B-GHS-TB (LF)(SN) is a pin housing PCB with a total of 5 pins and a contact spacing of 1.25 mm. Manufactured by JST, this component is commonly used in electronic connectors for compact and precise connections. It is suitable for applications in printed circuit boards where space-saving is essential.
Type Pin housing PCB
Number of Positions 5
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 5
Series GH

Reviews

Be the first to submit a review

Trustpilot