JST SM04B-SURS-TF Pin Housing 4 Pins 0.80 mm Spacing PCB Mount

Image Representative of Range

JST SM04B-SURS-TF Pin Housing 4 Pins 0.80 mm Spacing PCB Mount

MPN
SM04B-SURS-TF (LF)(SN)
Brand
JST
EAN-13
2050003845656
Order Code
12-1819
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.567
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,070 in stock

JST manufactures the SM04B-SURS-TF (LF)(SN), a pin housing for PCB applications with a total of 4 pins and a contact spacing of 0.80 mm. This part is typically used in electronic devices where compact and reliable connections are required. It is suitable for use in consumer electronics, communication devices, and small-scale industrial applications.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 0.80mm
Industrial packaging No
Pins per row 4
Series SUR

Reviews

Be the first to submit a review

Trustpilot