JST SM04B-SRSS-TB Pin Housing 4 Pins 1mm Pitch PCB Connector

Image Representative of Range

JST SM04B-SRSS-TB Pin Housing 4 Pins 1mm Pitch PCB Connector

MPN
SM04B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845359
Order Code
12-1818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.422
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

JST manufactures the SM04B-SRSS-TB (LF)(SN) pin housing PCB, featuring a total of 4 pins with a 1 mm contact spacing. This component is often used in compact electronic applications due to its small form factor. It is ideal for circuit board connections requiring reliable pin housing.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 4
Series SH

Reviews

Be the first to submit a review

Trustpilot