JST SM04B-GHS-TB LF SN GH Pin Housing 4 Pins 1.25mm Spacing

Image Representative of Range

JST SM04B-GHS-TB LF SN GH Pin Housing 4 Pins 1.25mm Spacing

MPN
SM04B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842839
Order Code
12-1817
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Manufactured by JST, this pin housing PCB features four pins with a contact spacing of 1.25 mm. The SM04B-GHS-TB is optimal for secure electronic connections in compact circuit board applications. It is typically used in consumer electronics, telecommunications, and computer equipment.
Type Pin housing PCB
Number of Positions 4
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 4
Series GH

Reviews

Be the first to submit a review

Trustpilot