JST SM03B-SRSS-TB SH Pin Housing 3 Pins 1 mm Spacing PCB Terminal

Image Representative of Range

JST SM03B-SRSS-TB SH Pin Housing 3 Pins 1 mm Spacing PCB Terminal

MPN
SM03B-SRSS-TB (LF)(SN)
Brand
JST
EAN-13
2050003845342
Order Code
12-1816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,730 in stock

The JST SM03B-SRSS-TB (LF)(SN) is a pin housing PCB with three pins and 1 mm contact spacing. It is manufactured by JST, known for providing reliable electrical connectors. This component is typically used in electronic assemblies for secure and efficient connections.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Cross Section 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 3
Series SH

Reviews

Be the first to submit a review

Trustpilot