JST SM03B-GHS-TB GH Pin Housing 3 Pins 1.25mm Contact Spacing

Image Representative of Range

JST SM03B-GHS-TB GH Pin Housing 3 Pins 1.25mm Contact Spacing

MPN
SM03B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842822
Order Code
12-1815
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The JST SM03B-GHS-TB (LF)(SN) is a pin housing for PCBs featuring three pins with a 1.25 mm contact spacing. Manufactured by JST, it is designed for secure electrical connections in compact spaces. This component is commonly used in electronic devices requiring reliable and space-efficient connectors.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 3
Series GH

Reviews

Be the first to submit a review

Trustpilot