JST SM02B-SURS-TF Pin Housing 0.80mm Spacing 2 Pins PCB Mount

Image Representative of Range

JST SM02B-SURS-TF Pin Housing 0.80mm Spacing 2 Pins PCB Mount

MPN
SM02B-SURS-TF (LF)(SN)
Brand
JST
EAN-13
2050003845632
Order Code
12-1814
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,333 in stock

The JST SM02B-SURS-TF (LF)(SN) is a pin housing designed for printed circuit boards, featuring a total of two pins with a contact spacing of 0.80 mm. Manufactured by JST, it is used for secure and reliable connections in electronic assemblies. Typical applications include consumer electronics and small electronic devices.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 0.80mm
Industrial packaging No
Pins per row 2
Series SUR

Reviews

Be the first to submit a review

Trustpilot