JST SM02B-PASS-1-TBT Pin Housing PCB Connector 1-Pin 2mm Spacing

Image Representative of Range

JST SM02B-PASS-1-TBT Pin Housing PCB Connector 1-Pin 2mm Spacing

MPN
SM02B-PASS-1-TBT (LF)(SN)
Brand
JST
EAN-13
2050003843836
Order Code
12-1812
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.546
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

The JST SM02B-PASS-1-TBT (LF)(SN) is a pin housing PCB from JST with a total of 1 pin and a contact spacing of 2 mm. This component is typically used in connecting electrical circuits on printed circuit boards, offering a reliable and precise connection solution. It is ideal for applications where compact and secure connections are required in electronic devices.
Type Pin housing PCB
Number of Positions 1
Number of Rows 1
Connection Crimp
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal Current 3A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot