JST SM02B-GHS-TB GH Pin Housing 2 Pins 1.25mm Spacing 1 piece

Image Representative of Range

JST SM02B-GHS-TB GH Pin Housing 2 Pins 1.25mm Spacing 1 piece

MPN
SM02B-GHS-TB (LF)(SN)
Brand
JST
EAN-13
2050003842815
Order Code
12-1811
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The JST pin housing PCB, model SM02B-GHS-TB (LF)(SN), is manufactured by JST and features a total of 2 pins with a contact spacing of 1.25 mm. This component is typically used in electronic assemblies where compact and reliable connections on printed circuit boards are needed. Its precise engineering and compact design make it ideal for use in tight spaces within consumer electronics and communication devices.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Case Material Polybutylene
Colour White
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Cross Section 1.25mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Pins per row 2
Series GH

Reviews

Be the first to submit a review

Trustpilot