JST SHR-12V-S-B SH Socket Housing 12 Pins 1mm Spacing 1 piece

Image Representative of Range

JST SHR-12V-S-B SH Socket Housing 12 Pins 1mm Spacing 1 piece

MPN
SHR-12V-S-B
Brand
JST
EAN-13
2050003845007
Order Code
12-1809
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,037 in stock

The JST Socket Housing Cable features a total of 12 pins with a contact spacing of 1 mm. It is manufactured by JST and known for reliable connections in compact electronic projects. This component is typically used in telecommunications, consumer electronics, and automotive applications.
Type Socket housing cable
Number of Ways 12
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 12
Series SH

Reviews

Be the first to submit a review

Trustpilot