JST SHR-10V-S-B Socket Housing 10 Pins 1mm Spacing 1 piece

Image Representative of Range

JST SHR-10V-S-B Socket Housing 10 Pins 1mm Spacing 1 piece

MPN
SHR-10V-S-B
Brand
JST
EAN-13
2050003844963
Order Code
12-1808
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

The JST socket housing cable, model SHR-10V-S-B, features a total of 10 pins with a contact spacing of 1 mm. Manufactured by JST, this socket housing is designed for reliable electronic and electrical connections. It is typically used in various electronic applications for efficient signal transmission and secure wire connection.
Type Socket housing cable
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 10
Series SH

Reviews

Be the first to submit a review

Trustpilot