JST SHR-09V-S Socket Housing Cable 9 Pins 1mm Pitch 1 piece

Image Representative of Range

JST SHR-09V-S Socket Housing Cable 9 Pins 1mm Pitch 1 piece

MPN
SHR-09V-S
Brand
JST
EAN-13
2050003844932
Order Code
12-1806
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 25 in stockBack-order availability date - 09/11/2026

JST manufactures the SHR-09V-S socket housing cable, featuring 9 pins with a contact spacing of 1 mm. It is commonly used in applications requiring compact and reliable connections such as consumer electronics or small electronic devices. This connector offers secure cable housing, ensuring stable electrical connections.
Type Socket housing cable
Number of Ways 9
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 9
Series SH

Reviews

Be the first to submit a review

Trustpilot