JST SHR-09V-S-B SH Socket Housing 9 Pins 1mm Pitch 1 piece

Image Representative of Range

JST SHR-09V-S-B SH Socket Housing 9 Pins 1mm Pitch 1 piece

MPN
SHR-09V-S-B
Brand
JST
EAN-13
2050003844949
Order Code
12-1807
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,528 in stock

The JST socket housing cable SHR-09V-S-B is manufactured by JST and features a total of 9 pins with a contact spacing of 1 mm. It is typically used in electronic applications that require a compact and reliable connection. Ideal for consumer electronics and automotive systems, this socket housing ensures secure and efficient wiring solutions.
Type Socket housing cable
Number of Ways 9
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 9
Series SH

Reviews

Be the first to submit a review

Trustpilot