JST SHR-08V-S-B Socket Housing Cable SH 8 Pins 1mm Pitch 1 piece

Image Representative of Range

JST SHR-08V-S-B Socket Housing Cable SH 8 Pins 1mm Pitch 1 piece

MPN
SHR-08V-S-B
Brand
JST
EAN-13
2050003844925
Order Code
12-1805
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The JST socket housing cable SHR-08V-S-B features a total of 8 pins with a contact spacing of 1 mm. Manufactured by JST, this component is ideal for connecting and securing electrical cables in compact electronic devices. It is commonly used in applications requiring reliable and space-efficient interconnections, such as consumer electronics and computer peripherals.
Type Socket housing cable
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 8
Series SH

Reviews

Be the first to submit a review

Trustpilot