JST SHR-07V-S-B SH Socket Housing 7 Pins 1 mm Spacing

Image Representative of Range

JST SHR-07V-S-B SH Socket Housing 7 Pins 1 mm Spacing

MPN
SHR-07V-S-B
Brand
JST
EAN-13
2050003844901
Order Code
12-1804
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,102 in stock

JST manufactures the SHR-07V-S-B socket housing cable with 7 pins and a 1 mm contact spacing. This compact connector is ideal for use in electronic and electrical applications requiring secure and reliable connections. Typical uses include consumer electronics, automotive devices, and industrial equipment.
Type Socket housing cable
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 7
Series SH

Reviews

Be the first to submit a review

Trustpilot