JST SHR-06V-S SH Socket Housing 6 Pins 1mm Spacing

Image Representative of Range

JST SHR-06V-S SH Socket Housing 6 Pins 1mm Spacing

MPN
SHR-06V-S
Brand
JST
EAN-13
2050003844833
Order Code
12-1802
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.087
500+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,246 in stock

The JST SHR-06V-S socket housing cable is manufactured by JST and features six pins with a contact spacing of 1 mm. It is part of the SH series, recognised for its compact design and reliable connection. This product is typically used in electronic and electrical assemblies where space-saving connectivity is required.
Type Socket housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 6
Series SH

Reviews

Be the first to submit a review

Trustpilot