JST SHR-06V-S-B SH Socket Housing 6 Pins 1 mm Contact Spacing

Image Representative of Range

JST SHR-06V-S-B SH Socket Housing 6 Pins 1 mm Contact Spacing

MPN
SHR-06V-S-B
Brand
JST
EAN-13
2050003844888
Order Code
12-1803
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

The JST Socket Housing Cable SHR-06V-S-B is manufactured by JST and features six pins with a contact spacing of 1 mm. It is designed for secure connectivity in compact electronic and electrical applications. This component is typically used in various consumer electronics and industrial devices for efficient and reliable connections.
Type Socket housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 6
Series SH

Reviews

Be the first to submit a review

Trustpilot