JST SHR-05V-S-B SH Socket Housing Cable 5 Pins 1mm Spacing 1 piece

Image Representative of Range

JST SHR-05V-S-B SH Socket Housing Cable 5 Pins 1mm Spacing 1 piece

MPN
SHR-05V-S-B
Brand
JST
EAN-13
2050003844772
Order Code
12-1801
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,489 in stock

The JST Socket housing cable SHR-05V-S-B is manufactured by JST. It features a total of five pins with a contact spacing of 1 mm. This component is commonly used in electronic devices for secure and organised wire connections.
Type Socket housing cable
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Pins per row 5
Series SH

Reviews

Be the first to submit a review

Trustpilot